EBM40DCTI

Heilind Number:SULEBM40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTI

Detailed Description

Introducing the EBM40DCTI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its two-row configuration and threaded mount type offer secure installation on PCBs. The termination method of through-hole soldering guarantees robust electrical connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 950 VAC and 3 A. With an operating temperature range of -65 to 125 °C, this connector is suitable for extreme conditions. The straight orientation and hairpin contact type make it easy to mate with compatible connectors. Boasting 80 positions and a 3.96 mm pitch, it enables high-density interconnections. The matte tin termination plating enhances solderability. Measuring 15.49 mm in height and 9.4 mm in width, the EBM40DCTI is compact yet efficient. Whether in aerospace, military, or industrial applications, this connector delivers uncompromising performance.