EBM40DCTN-S288

Heilind Number:SULEBM40DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTN-S288

Detailed Description

Introducing the EBM40DCTN-S288, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector guarantees reliable connectivity in extreme environments. Boasting a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. Its female gender, with two rows and 80 positions, offers versatile connectivity options. The gold-plated phosphor bronze contacts provide optimal signal integrity, while the hairpin contact type ensures secure mating. Featuring a straddle orientation and card extender termination method, installation is quick and easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust the EBM40DCTN-S288 for seamless PCB connectivity in your high-reliability applications.