EBM40DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 80 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission. With a 3A current rating and 950VAC voltage rating, it meets stringent industry standards. The straight orientation and hairpin contact type provide easy and efficient mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with a tail length of 4.32mm and dimensions of 15.49mm x 9.4mm, is ideal for compact electronic devices that require high-speed data transfer. Trust the EBM40DCTN for your connectivity needs in aerospace, defense, and industrial applications.