EBM40DCTS-S288

Heilind Number:SULEBM40DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTS-S288

Detailed Description

The EBM40DCTS-S288 is a high-performance 80-position female board-to-board PCB connector designed for rugged applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, this connector is suitable for power and signal transmission. Its side-hole mount type and card extender termination method offer easy installation and secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for straddle orientation, this connector has a pitch of 3.96mm (.156 inches) and a tail length of 3.94mm (.155 inches), meeting industry standards. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in diverse applications. The matte tin termination plating ensures solderability and longevity. Whether in aerospace, defense, or industrial electronics, the EBM40DCTS-S288 guarantees high reliability and performance.