EBM40DCTS

Heilind Number:SULEBM40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCTS

Detailed Description

The EBM40DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliability in operation. This female connector has two rows and a side hole mount type, making it easy to integrate into circuit boards. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it is suitable for high-density layouts. Rated for 950VAC and 3A, it guarantees safe and efficient power transmission. The hairpin contact type and straight orientation further enhance its functionality. With 80 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. The termination plating of Matte Tin ensures secure soldering. Perfect for use in industries requiring reliable and high-speed data transmission, this connector is a cornerstone of advanced electronic systems.