EBM40DCTT-S288

Heilind Number:SULEBM40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTT-S288

Detailed Description

The EBM40DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and data connectivity. The female connector has two rows with 80 positions, offering ample connectivity options. Its threaded mount type and card extender termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts with a pitch of 3.96 mm provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. The hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4 mm width and 15.49 mm height, it can be easily integrated into PCB designs. Matte tin termination plating ensures compatibility with RoHS regulations. Overall, the EBM40DCTT-S288 is a reliable and efficient solution for critical interconnect requirements.