EBM40DCTT

Heilind Number:SULEBM40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCTT

Detailed Description

Introducing the EBM40DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating a total of 80 positions for secure and efficient connectivity. With a threaded mount type and through-hole termination method, installation is reliable and durable. The contact material is phosphor bronze with a gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and hairpin contact type further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125°C, this connector is built to perform even in harsh environmental conditions. The matte tin termination plating guarantees long-term reliability. Measuring 15.49mm in height and 9.4mm in width, the EBM40DCTT is compact yet robust, making it ideal for space-constrained applications. Whether used in telecommunications, industrial machinery, or aerospace systems, this connector delivers high reliability and performance. Upgrade your connectivity solutions with the EBM40DCTT.