EBM40DCWD

Heilind Number:SULEBM40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCWD

Detailed Description

Introducing the EBM40DCWD, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive applications. The female gender, two rows, and hairpin contact type make it versatile for various connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 80 positions, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. The straight orientation, clearance hole mount type, and 3.18mm tail length facilitate easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for circuit board connections. Trust the EBM40DCWD for seamless and reliable board-to-board connections in your electronic designs.