EBM40DCWH

Heilind Number:SULEBM40DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCWH

Detailed Description

Introducing the EBM40DCWH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a pitch of 3.96mm (.156 in) and 80 positions spread across 2 rows, it provides ample connectivity for complex circuitry. The female connector, with clearance hole mount type and thru-hole termination method, ensures easy and secure installation. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while a voltage rating of 950 VAC and amperage of 3A make it suitable for a wide range of power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Matte tin termination plating adds to its longevity. Whether used in aerospace, defense, or industrial applications, the EBM40DCWH meets the highest standards of quality and reliability. Trust in this connector for seamless and efficient electronic connections.