EBM40DCWI

Heilind Number:SULEBM40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCWI

Detailed Description

Introducing the EBM40DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure attachment. Utilizing a hairpin contact type with gold plating, it offers low contact resistance and high durability. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector operates smoothly in a wide temperature range from -65 to 125°C, making it ideal for harsh industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. Certified for quality and performance, the EBM40DCWI is the perfect choice for mission-critical applications.