EBM40DCWN

Heilind Number:SULEBM40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DCWN

Detailed Description

The EBM40DCWN is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 80 positions, allowing for multiple connections. Its straight orientation and hairpin contact type make it easy to use and install. Thru-hole termination method and matte tin plating further enhance its stability and conductivity. Operating in a temperature range of -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient. Overall, the EBM40DCWN is a versatile and dependable connector for your PCB assembly needs.