EBM40DCWS

Heilind Number:SULEBM40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DCWS

Detailed Description

The EBM40DCWS is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The connector, with two rows of 80 hairpin contacts, guarantees secure mating. Its side hole mount type and through-hole termination method facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on circuit boards. Meeting industry standards for reliability, the EBM40DCWS is the perfect choice for high-reliability applications.