| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DCWT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DCWT |
EBM40DCWT
| Heilind Number: | SULEBM40DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our innovative Board To Board PCB Connector, the EBM40DCWT. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in demanding environments. With a high amperage rating of 3A and a voltage capacity of 950VAC, it's ideal for power and signal transmission. The two-row design with 80 positions allows for versatile connectivity options, while the threaded mount type and thru-hole termination method offer secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial applications. Compact in size with a height of .61 inches and a width of .37 inches, it's space-efficient on PCBs. Trust the EBM40DCWT for high-performance board-to-board connections.

