EBM40DKAI

Heilind Number:SULEBM40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKAI

Detailed Description

Introducing our PBT & Phosphor Bronze Connector, the perfect solution for high-performance board-to-board PCB connections. With a sleek design featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections in any application. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, it meets the demands of even the most power-intensive systems. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces, while the termination method of through-hole soldering ensures a strong and lasting bond. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options for your PCB layouts. Designed for durability, it can withstand temperatures ranging from -65 to 125°C, making it suitable for a wide range of environments. The connector's compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient use of space on your PCB. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, our PBT & Phosphor Bronze Connector, SKU EBM40DKAI, is the reliable choice for your connectivity needs.