EBM40DKAN

Heilind Number:SULEBM40DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKAN

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM40DKAN, offers reliable connectivity in electronic systems. Featuring a female gender and two rows, it has a cantilever contact type with gold plating on phosphor bronze contacts, ensuring efficient signal transmission. With a pitch of 3.96mm (.156 in) and 80 positions, it allows for high-density connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector, with a voltage rating of 950VAC and amperage of 3A, guarantees safe and stable power delivery. Its right-angle orientation and no mounting requirement make it versatile for PCB applications. The termination method is through-hole, with matte tin plating, ensuring secure solder connections. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is space-efficient on the board. This high-quality connector is ideal for use in demanding electronic devices, offering durability and performance.