EBM40DKAS

Heilind Number:SULEBM40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKAS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM40DKAS. Designed for high-performance applications, this female connector features a 3A amperage capacity and two rows for enhanced connectivity. With a side hole mount type and thru-hole termination method, it guarantees secure attachment to your PCB. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission. Operating at voltage levels up to 950 VAC and with a contact type of Cantilever, it offers exceptional performance. With 80 positions and a pitch of 3.96mm (.156 in), it's perfect for complex circuitry. Its right-angle orientation and tail length of 2.54mm (.1 in) provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, it's suited for diverse environments. With a compact connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it's space-efficient. The termination plating is Matte Tin, ensuring durability. This connector belongs to the high-quality Board To Board PCB Connectors category, making it ideal for various electronic devices. Rest assured, it's meticulously crafted for optimal performance, meeting stringent industry standards. Upgrade your connectivity with the EBM40DKAS.