EBM40DKAT

Heilind Number:SULEBM40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKAT

Detailed Description

The EBM40DKAT is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of female contacts with a pitch of 3.96mm (.156in), this connector offers a secure threaded mount and cantilever contact type for efficient signal transmission. With a rated amperage of 3A and a voltage of 950VAC, it ensures robust power delivery. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination method is through-hole, with matte tin plating, ensuring easy and reliable soldering. Overall, the EBM40DKAT is a top-of-the-line connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.