EBM40DKDD

Heilind Number:SULEBM40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKDD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKDD

Detailed Description

The EBM40DKDD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 80 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is easy to integrate into existing systems. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector's clearance hole mount type and thru-hole termination method make installation efficient. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The matte tin termination plating enhances its longevity. The EBM40DKDD is a top choice for applications requiring high reliability and performance.