EBM40DKDH

Heilind Number:SULEBM40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKDH

Detailed Description

Introducing the EBM40DKDH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact pitch of 3.96mm (.156 in) and two rows of 80 female contacts, this connector offers efficient connectivity for a wide range of applications. Engineered with PBT and Phosphor Bronze materials, it ensures durability and optimal electrical conductivity, while the gold contact plating guarantees low contact resistance. The cantilever contact type and straight orientation simplify installation, and the clearance hole mount type with thru-hole termination method facilitates secure attachment to PCBs. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its tail length of 4.06mm (.16 in) and compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height make it versatile for various electronic designs. With matte tin termination plating for added protection, the EBM40DKDH is a dependable choice for high-reliability applications.