EBM40DKDI

Heilind Number:SULEBM40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKDI

Detailed Description

Introducing the EBM40DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PBT and phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent corrosion resistance, while the matte tin termination plating ensures secure solder connections. Operating within a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and threaded mount type make for easy installation on PCBs. With 80 positions and a pitch of 3.96mm, it offers high-density connectivity. The EBM40DKDI is a top choice for applications where durability, performance, and reliability are paramount.