EBM40DKDN

Heilind Number:SULEBM40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKDN

Detailed Description

The EBM40DKDN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of cantilever contacts, it ensures secure and reliable connections. Constructed with PBT and featuring Phosphor Bronze contacts plated with gold, this connector offers excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. With a straight orientation and termination method via thru hole mounting, installation is straightforward. The connector's tail length of 4.06mm (.16 in) and compact dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width make it space-efficient. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Ideal for use in hi-rel environments, the EBM40DKDN is a top choice for professionals in the electronics industry.