EBM40DKDS

Heilind Number:SULEBM40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKDS

Detailed Description

Introducing the EBM40DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 80-position layout, along with a 3A amperage and 950VAC voltage rating, makes it suitable for high-density and high-power circuitry. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and straight orientation facilitate easy mating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector offers robust performance. Its matte tin termination plating and side-hole mount type provide secure and durable attachment to PCBs. With a compact size of 9.4mm width and 15.49mm height, the EBM40DKDS is ideal for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in your designs.