| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKDT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DKDT |
EBM40DKDT
| Heilind Number: | SULEBM40DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKDT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DKDT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. With a compact yet robust construction, this connector features two rows, each housing 80 female contacts made of durable phosphor bronze with gold plating for optimal conductivity. The threaded mount type and thru-hole termination method ensure secure attachment to the PCB, while the cantilever contact type guarantees reliable signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's perfect for use in various industrial settings. The connector's 3A amperage rating and compliance with stringent quality standards make it ideal for mission-critical systems. Upgrade your connectivity solutions with the EBM40DKDT.

