EBM40DKED

Heilind Number:SULEBM40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKED
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKED

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, SKU EBM40DKED, features a female gender with two rows and a clearance hole mount type. Designed for high-performance applications, it offers a contact rating of 3A at 950VAC. The contacts are made of gold-plated phosphor bronze, ensuring reliable and low-resistance connections. With a pitch of 3.96mm (.156 inches) and a cantilever contact type, this connector is ideal for right-angle orientations. It has 80 positions and a tail length of 4.57mm (.18 inches). Operating in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. Termination is through-hole with matte tin plating, guaranteeing secure solder joints. Measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel applications. Elevate your PCB connectivity with the EBM40DKED.