EBM40DKEH

Heilind Number:SULEBM40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKEH

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU EBM40DKEH, a high-performance component designed for seamless board-to-board connection. With a compact form factor featuring two rows of 80 cantilever contacts, this connector ensures reliable signal transmission in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at up to 950 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 3.96mm pitch provide flexibility in PCB layout, and with a wide operating temperature range of -65 to 125°C, it guarantees performance even in extreme conditions. The connector's matte tin termination plating ensures robust solder connections, while its 13.97mm height and 9.4mm width make it suitable for compact designs. Ideal for use in aerospace, defense, and industrial electronics, the EBM40DKEH is a reliable solution for high-reliability applications.