EBM40DKEI

Heilind Number:SULEBM40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKEI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKEI

Detailed Description

Introducing the EBM40DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and phosphor bronze contacts plated in gold, this connector offers reliable connectivity in harsh environments. Its cantilever contact type and right-angle orientation ensure secure mating, while its threaded mount type and thru-hole termination method provide easy installation on PCBs. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-power applications. The connector has 80 positions with a tail length of 4.57mm, making it ideal for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. With matte tin termination plating, it ensures excellent solderability. The EBM40DKEI is a top choice for engineers seeking a reliable and durable connector for their electronic systems.