| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DKEN |
EBM40DKEN
| Heilind Number: | SULEBM40DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM40DKEN. Designed for high-performance applications, this female connector features two rows for seamless connectivity. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it ensures reliable signal transmission. The termination method is through-hole, with contacts plated in gold for optimal conductivity. Operating at up to 950VAC and 3A, it guarantees efficient power delivery. Its right-angle orientation and 80 positions make it versatile for various PCB layouts. With a rugged construction and an operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Trust in the EBM40DKEN for secure and durable board-to-board connections.

