EBM40DKES

Heilind Number:SULEBM40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM40DKES. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type. With a termination method of thru hole, it ensures secure and reliable connections. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it versatile for various PCB setups. With 80 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width, along with a tail length of 4.57mm, ensure easy installation. Ideal for demanding applications, this connector is a reliable choice for your connectivity needs.