EBM40DKET

Heilind Number:SULEBM40DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKET
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKET

Detailed Description

Introducing the EBM40DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With a female gender, right-angle orientation, and threaded mount type, it provides versatile installation options. The contact materials of Phosphor Bronze with Gold plating ensure excellent conductivity and longevity. With two rows and 80 positions, it allows for efficient signal transmission. The termination method of thru-hole soldering, along with matte tin plating, ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications in various industries. Trust the EBM40DKET for your connectivity needs, where performance and durability are paramount.