EBM40DKJH

Heilind Number:SULEBM40DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKJH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, designed for reliable board-to-board connections in high-performance electronic systems. With a robust construction featuring gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission at a voltage rating of 950 VAC. Its cantilever contact type and right-angle orientation provide secure and space-saving installations. With two rows of 80 positions each, it offers ample connectivity options. The connector's clearance hole mount and thru-hole termination method guarantee easy and secure assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. With a compact size of 13.97 mm in height and 9.4 mm in width, this connector is ideal for applications where space is limited. Whether in aerospace, defense, or industrial electronics, the EBM40DKJH connector delivers high reliability and performance.