| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DKJI |
EBM40DKJI
| Heilind Number: | SULEBM40DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKJI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM40DKJI, a high-performance Board To Board PCB Connector designed for demanding applications. With a dual-row, right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring 80 female contacts made of Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Its cantilever contact type and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a compact size of 9.4mm width and 13.97mm height, it is space-efficient. Trust the EBM40DKJI for your critical connectivity needs.

