EBM40DKJN

Heilind Number:SULEBM40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM40DKJN. Designed for high-performance applications, this female connector boasts a robust construction with a voltage rating of 950 VAC and an amperage of 3A. Featuring two rows of 80 cantilever contacts with gold plating on phosphor bronze, it ensures reliable signal transmission. The 3.96mm pitch and right-angle orientation offer easy PCB integration. With a wide operating temperature range of -65 to 125 °C, it is suitable for diverse environments. The termination method, thru-hole with matte tin plating, guarantees secure and durable connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for demanding electronic systems, it meets stringent quality standards. Elevate your connectivity solutions with the EBM40DKJN.