EBM40DKJS

Heilind Number:SULEBM40DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKJS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EBM40DKJS. Designed for high-performance applications, this connector features a durable construction with a pitch of 3.96mm (.156 in) and can handle a maximum voltage of 950 VAC. With an amperage of 3A and 80 positions, it offers reliable connectivity for complex circuitry. The contact material is made of gold-plated phosphor bronze, ensuring excellent conductivity. Termination is done through a side hole method, with a cantilever contact type for secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions (13.97mm height, 9.4mm width) make it ideal for space-constrained PCB layouts. The termination plating of matte tin adds to its corrosion resistance. Perfect for use in aerospace, telecommunications, and industrial electronics, the EBM40DKJS is a reliable solution for your connectivity needs.