EBM40DKJT

Heilind Number:SULEBM40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKJT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKJT

Detailed Description

Introducing the EBM40DKJT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures secure and efficient connectivity. With a female gender, 2 rows of contacts, and a threaded mount type, it offers easy installation on PCBs. The cantilever contact type with gold plating guarantees excellent signal transmission, while the matte tin termination plating enhances durability. Operating at an impressive voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. With 80 positions and a 3.96mm pitch, it provides ample connectivity options. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBM40DKJT for reliable and high-speed data transmission in your electronic designs.