| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBM40DKMD |
EBM40DKMD
| Heilind Number: | SULEBM40DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze female connector, SKU EBM40DKMD, designed for high-performance board-to-board and card edge connectivity in electronic systems. With a compact form factor and two rows of 80 cantilever contacts, this connector offers reliable signal transmission. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and secure. The contacts, made of Phosphor Bronze and gold-plated, ensure excellent conductivity with a voltage rating of 950 VAC. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its 3A current rating and matte tin termination plating make it ideal for demanding applications. Upgrade your connectivity solutions with the EBM40DKMD connector.

