EBM40DKMH

Heilind Number:SULEBM40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKMH

Detailed Description

Introducing SKU EBM40DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate up to 80 positions, making it ideal for complex circuit connections. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance even in harsh environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C and a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. The termination method is wire wrap, and the mount type is clearance hole, allowing for easy and secure installation. With a connector height of .61 inches (15.49 mm) and a width of .37 inches (9.4 mm), it offers a compact yet robust solution for your connectivity needs. Trust in the EBM40DKMH for efficient and durable board-to-board connections.