| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM40DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM40DKMI |
EBM40DKMI
| Heilind Number: | SULEBM40DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM40DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBM40DKMI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a pitch of 3.96mm, allowing for secure and efficient wire wrap termination. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures reliable conductivity. The cantilever contact type and straight orientation make it easy to use, while the 80 positions cater to various connection requirements. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it guarantees durability and safety. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Trust in the EBM40DKMI for seamless board-to-board connections in your projects.

