EBM40DKMN

Heilind Number:SULEBM40DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKMN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, featuring a robust construction designed for high-reliability applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures secure and efficient power transmission. Its female gender, dual-row configuration, and cantilever contact type offer reliable connectivity in straight orientation. The termination method of wire wrap and termination plating of matte tin guarantee durable and stable performance even in harsh operating environments ranging from -65 to 125°C. Boasting 80 positions and a pitch of 3.96mm (.156 in), this connector is ideal for demanding PCB interconnect applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for space-saving installation. Gold contact plating further enhances conductivity, making it suitable for high-speed data and signal transmission. Trust in the EBM40DKMN for seamless and dependable board-to-board connections.