EBM40DKMS

Heilind Number:SULEBM40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKMS

Detailed Description

Introducing the EBM40DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female connector with two rows and a side hole mount type is easy to install on PCBs. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, the connector accommodates 80 positions, making it ideal for data-intensive systems. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The straight orientation and cantilever contact type provide optimal signal integrity. With a tail length of 14.22mm, this connector offers flexibility in installation. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures durability and corrosion resistance. Certified for quality and reliability, the EBM40DKMS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.