EBM40DKMT

Heilind Number:SULEBM40DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKMT

Detailed Description

Introducing SKU EBM40DKMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers seamless integration into your circuitry. Boasting a 3A current rating and a voltage tolerance of 950 VAC, it's ideal for power and signal transmission. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With 80 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust in the EBM40DKMT for efficient and durable board-to-board connections.