EBM40DKND

Heilind Number:SULEBM40DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKND

Detailed Description

Introducing the EBM40DKND, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. This connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers two rows of 80 positions, allowing for secure and efficient connections. Its clearance hole mount type and card extender termination method make installation easy and convenient. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating adds to its durability. Operating in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. Trust the EBM40DKND for high-performance board-to-board connectivity in your electronic designs.