EBM40DKNI

Heilind Number:SULEBM40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKNI

Detailed Description

Introducing the EBM40DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 positions, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin enhance signal transmission efficiency. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. The threaded mount type and cantilever contact type provide easy installation and maintenance. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBM40DKNI for high-speed, high-reliability connectivity in your PCB designs.