EBM40DKNN

Heilind Number:SULEBM40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKNN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKNN

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EBM40DKNN, is a high-performance component designed for reliable board-to-board PCB connections. With a compact form factor featuring two rows and 80 positions, it offers seamless integration in electronic assemblies. The connector, featuring cantilever contacts with gold plating on phosphor bronze material, ensures optimal conductivity and durability. Its termination method via card extender and no mounting requirement simplifies installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for diverse applications. The connector's 3A amperage rating, 3.96mm pitch, and 15.37mm tail length make it ideal for high-speed and high-density setups. With matte tin termination plating and compliance with relevant standards, this component guarantees long-term performance in demanding environments. Elevate your electronic designs with the EBM40DKNN connector.