EBM40DKNT

Heilind Number:SULEBM40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKNT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKNT

Detailed Description

Introducing the EBM40DKNT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure attachment to your PCB. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation offer easy and efficient mating with a total of 80 positions available. Operating at a voltage of 950 VAC and a current of 3A, it is suitable for a wide range of applications. With a termination method of card extender and termination plating of matte tin, this connector is built to withstand harsh environments with an operating temperature range of -65 to 125 °C. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBM40DKNT for your connectivity needs.