EBM40DKRD

Heilind Number:SULEBM40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKRD

Detailed Description

Introducing the EBM40DKRD, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring two rows of female contacts made of PBT and phosphor bronze, this connector ensures secure and efficient power transmission with a 3A current rating and a voltage capability of 950 VAC. The gold-plated contacts offer superior conductivity, while the matte tin termination plating guarantees long-lasting performance. With a pitch of 3.96mm, it is suitable for high-density PCB layouts, and the cantilever contact type ensures easy mating. The connector's straddle orientation and clearance hole mount type make it versatile for various installation setups. Operating at a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 80 positions and a compact design, it is perfect for space-constrained applications. Trust the EBM40DKRD for seamless and reliable board-to-board connections in your next project.