EBM40DKRH

Heilind Number:SULEBM40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKRH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM40DKRH. Designed for high-performance applications, this female connector features two rows and offers secure clearance hole mounting. Termination is achieved through a reliable card extender method, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures stable and efficient power transmission. The cantilever contact type and straddle orientation guarantee a secure connection, with 80 positions available for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. The termination plating of matte tin ensures long-lasting performance. Trusted for its quality and reliability, this connector is a crucial component for your PCB assembly needs.