EBM40DKRI

Heilind Number:SULEBM40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKRI

Detailed Description

Introducing the PBT & Phosphor Bronze 3.96 mm Female Threaded Card Extender Connector, featuring a robust construction with contact material made of Phosphor Bronze and gold plating for enhanced conductivity. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is designed for high-power applications. Its Cantilever contact type ensures reliable and secure connections, while the straddle orientation and 80 number of positions make it versatile for various PCB setups. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. With a tail length of 5.97 mm and compact dimensions of 13.97 mm in height and 9.4 mm in width, it offers space-saving solutions for your connectivity needs. Trust in the Matte Tin termination plating for durable and long-lasting usage. Perfect for hi-rel board-to-board and card edge connections, the EBM40DKRI connector is your ideal choice for quality and reliability.