EBM40DKRN

Heilind Number:SULEBM40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM40DKRN. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission. The cantilever contact type and straddle orientation provide efficient mating. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of card extender and termination plating of matte tin guarantee durability. With 80 positions and a pitch of 3.96mm, it offers versatile connectivity options. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Suitable for a wide temperature range from -65 to 125°C, it is ideal for industrial environments. Trust the EBM40DKRN for seamless board-to-board connections in your electronic systems.