EBM40DKRS

Heilind Number:SULEBM40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEBM40DKRS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM40DKRS, is a high-performance component designed for reliable power transmission in electronic systems. Featuring a female gender and two rows for versatile connectivity, this connector offers a secure and efficient 3A current rating. Its side hole mount type and card extender termination method ensure easy installation and maintenance. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for demanding applications. Its cantilever contact type and straddle orientation provide stable signal transmission. Boasting 80 positions and a tail length of 5.97mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Terminated with matte tin for enhanced durability, this connector ensures long-term performance. A part of the hi-rel EBM40DKRS series, it meets stringent quality standards. Perfect for aerospace, defense, and industrial applications, this connector delivers exceptional reliability and performance.