EBM40DKRT

Heilind Number:SULEBM40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40DKRT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM40DKRT

Detailed Description

Introducing the EBM40DKRT, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact form factor and threaded mount type, this connector is perfect for applications requiring secure and reliable connections. Featuring two rows of 80 female contacts with a pitch of 3.96mm, it allows for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its cantilever contact type and straddle orientation provide easy mating and un-mating. The termination method is through card extender, with a tail length of 5.97mm for seamless integration. Measuring 13.97mm in height and 9.4mm in width, it offers a low-profile and space-saving solution for PCB connections. The termination plating is matte tin, further enhancing its durability. This connector is classified under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for a range of applications. Upgrade your electronic systems with the EBM40DKRT, the ultimate solution for high-speed and high-reliability connections.